LMH0387SLE/NOPB

Texas Instruments
926-LMH0387SLE/NOPB
LMH0387SLE/NOPB

Mfr.:

Description:
Equalisers ADAP CABLE EQUALIZER /CABLE DRVR A 926-L A 926-LMH0387SL/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 20

Stock:
20
Can Dispatch Immediately
On Order:
250
Expected 05/06/2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp554.783 Rp554.783
Rp448.193 Rp4.481.930
Rp421.591 Rp10.539.775
Rp399.576 Rp39.957.600
Full Reel (Order in multiples of 250)
Rp378.111 Rp94.527.750
Rp373.525 Rp186.762.500
1.000 Quote
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp483.234
Min:
1

Similar Product

Texas Instruments LMH0387SL/NOPB
Texas Instruments
Equalisers 3G HD/SD SDI configu rable I/O adaptive A 926-LMH0387SLE/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Equalisers
RoHS:  
SMD/SMT
TLGA-48
Cable Equalizers
2970 Mb/s
3.3 V
91 mA
- 40 C
+ 85 C
LMH0387
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: SD387EVK/NOPB
Input Voltage: 3.3 V
Moisture Sensitive: Yes
Product Type: Equalizers
Factory Pack Quantity: 250
Subcategory: Equalizers
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
5A991.c
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.