LMH6551QMME/NOPB

Texas Instruments
926-LMH6551QMME/NOPB
LMH6551QMME/NOPB

Mfr.:

Description:
Differential Amplifiers Differential High S peed Op Amp 8-VSSOP A 926-LMH6551QMM/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 402

Stock:
402 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp130.257 Rp130.257
Rp100.353 Rp1.003.530
Rp92.831 Rp2.320.775
Rp84.759 Rp8.475.900
Full Reel (Order in multiples of 250)
Rp80.722 Rp20.180.500
Rp77.237 Rp38.618.500
Rp75.219 Rp75.219.000
Rp74.485 Rp186.212.500
5.000 Quote
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp137.595
Min:
1

Similar Product

Texas Instruments LMH6551QMM/NOPB
Texas Instruments
Differential Amplifiers Differential High S peed Op Amp 8-VSSOP A 926-LMH6551QMME/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Differential Amplifiers
RoHS:  
LMH6551Q
1 Channel
370 MHz
2.4 kV/us
70 dB
65 mA
- 10 uA
500 uV
11 V
3 V
12.5 mA
- 40 C
+ 125 C
SMD/SMT
VSSOP-8
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Product: Differential Amplifiers
Product Type: Differential Amplifiers
PSRR - Power Supply Rejection Ratio: 90 dB
Shutdown: No Shutdown
Factory Pack Quantity: 250
Subcategory: Amplifier ICs
Unit Weight: 26,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99