LMH6642MFX/NOPB
Images are for reference only
See Product Specifications
See Product Specifications
926-LMH6642MFX/NOPB
LMH6642MFX/NOPB
Mfr.:
Description:
Operational Amplifiers - Op Amps Lo Pwr 130MHz 75mA R R Output Amp A 926- A 926-LMH6642MF/NOPB
Operational Amplifiers - Op Amps Lo Pwr 130MHz 75mA R R Output Amp A 926- A 926-LMH6642MF/NOPB
Datasheet:
Availability
-
Stock:
-
0An unexpected error occurred. Please try again later.
-
On Order:
-
2.932Expected 22/06/20266.000Expected 24/08/2026
-
Factory Lead Time:
-
6Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp37.793 | Rp37.793 | |
| Rp27.886 | Rp278.860 | |
| Rp25.317 | Rp632.925 | |
| Rp22.566 | Rp2.256.600 | |
| Rp21.281 | Rp5.320.250 | |
| Rp20.548 | Rp10.274.000 | |
| Rp19.630 | Rp19.630.000 | |
| Full Reel (Order in multiples of 3000) | ||
| Rp19.447 | Rp58.341.000 | |
| Rp18.713 | Rp112.278.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Alternative Packaging
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp40.728
Min:
1
Similar Product
Texas Instruments
Operational Amplifiers - Op Amps Sgl 3V 130Mhz R-R Ou t Amp A 926-LMH6642 A 926-LMH6642MFX/NOPB
Datasheet
Application Notes
Images
Models
PCN
SPICE Models
Compliance Codes
- CNHTS:
- 8542339000
- CAHTS:
- 8542330000
- USHTS:
- 8542330001
- JPHTS:
- 8542330996
- KRHTS:
- 8532331000
- MXHTS:
- 8542330201
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Malaysia
- Assembly Country of Origin:
- Malaysia
- Country of Diffusion:
- United States
Indonesia
