LMH6646MA/NOPB

Texas Instruments
926-LMH6646MA/NOPB
LMH6646MA/NOPB

Mfr.:

Description:
Operational Amplifiers - Op Amps 2.7V 650uA 55MHz R R IO Amp No Shutdown A 926-LMH6646MAX/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.231

Stock:
1.231 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp72.283 Rp72.283
Rp54.671 Rp546.710
Rp45.498 Rp1.137.450
Rp44.581 Rp4.235.195
Rp43.663 Rp12.443.955
Rp42.563 Rp24.260.910
Rp41.279 Rp43.136.555
Rp38.160 Rp97.880.400

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp61.459
Min:
1

Similar Product

Texas Instruments LMH6646MAX/NOPB
Texas Instruments
Operational Amplifiers - Op Amps Dual Channel 2.7V 65 0uA 55MHz Rail-to A A 926-LMH6646MA/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
2 Channel
40 MHz
22 V/us
3 mV
2 uA
12 V
2.5 V
700 uA
20 mA
85 dB
17 nV/sqrt Hz
SOIC-8
SMD/SMT
No Shutdown
- 40 C
+ 85 C
LMH6646
Tube
Brand: Texas Instruments
In - Input Noise Current Density: 1.2 pA
Input Type: Rail-to-Rail
Maximum Dual Supply Voltage: +/- 6 V
Minimum Dual Supply Voltage: +/- 1.25 V
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 75 dB
Factory Pack Quantity: 95
Subcategory: Amplifier ICs
Technology: BiCOM
Unit Weight: 187 mg
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
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.