LMH6657MFX/NOPB

Texas Instruments
926-LMH6657MFX/NOPB
LMH6657MFX/NOPB

Mfr.:

Description:
Operational Amplifiers - Op Amps 270MHz Single Supply Single & Dual Oper A 926-LMH6657MF/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp47.149 Rp47.149
Rp35.041 Rp350.410
Rp31.922 Rp798.050
Rp28.620 Rp2.862.000
Rp26.969 Rp6.742.250
Rp26.051 Rp13.025.500
Rp25.317 Rp25.317.000
Full Reel (Order in multiples of 3000)
Rp25.134 Rp75.402.000
Rp24.951 Rp149.706.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp61.276
Min:
1

Similar Product

Texas Instruments LMH6657MF/NOPB
Texas Instruments
Operational Amplifiers - Op Amps 270MHz SGL Supply SG L & Dual Op Amp A 9 A 926-LMH6657MFX/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
5 mV
20 uA
6.2 mA
105 mA
82 dB
SOT-23-5
SMD/SMT
- 40 C
+ 85 C
LMH6657
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
In - Input Noise Current Density: 7.5 pA
Input Type: Rail-to-Rail
Maximum Dual Supply Voltage: +/- 6 V
Minimum Dual Supply Voltage: +/- 1.5 V
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 72 dB
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
Unit Weight: 6,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.