LMH6658MMX/NOPB

Texas Instruments
926-LMH6658MMX/NOPB
LMH6658MMX/NOPB

Mfr.:

Description:
Operational Amplifiers - Op Amps 270MHz Single Supply Single & Dual Oper A 926-LMH6658MM/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.630

Stock:
2.630 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3500)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp36.142 Rp36.142
Rp26.602 Rp266.020
Rp24.217 Rp605.425
Rp21.465 Rp2.146.500
Rp20.181 Rp5.045.250
Rp19.447 Rp9.723.500
Full Reel (Order in multiples of 3500)
Rp17.227 Rp60.294.500
Rp17.209 Rp120.463.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp42.012
Min:
1

Similar Product

Texas Instruments LMH6658MM/NOPB
Texas Instruments
Operational Amplifiers - Op Amps 270MHz Single Supply Single & Dual Oper A 926-LMH6658MMX/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
5 mV
20 uA
6.2 mA
105 mA
82 dB
VSSOP-8
SMD/SMT
- 40 C
+ 85 C
LMH6658
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
In - Input Noise Current Density: 7.5 pA
Input Type: Rail-to-Rail
Maximum Dual Supply Voltage: +/- 6 V
Minimum Dual Supply Voltage: +/- 1.5 V
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 72 dB
Factory Pack Quantity: 3500
Subcategory: Amplifier ICs
Unit Weight: 26,500 mg
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
8542319000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.