LMK04610RTQR

Texas Instruments
595-LMK04610RTQR
LMK04610RTQR

Mfr.:

Description:
Clock Synthesizer/Jitter Cleaner Ultra low-noise and low power JESD204B c A 595-LMK04610RTQT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 2000   Multiples: 2000
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
Rp712.926 Rp1.425.852.000

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp997.655
Min:
1

Similar Product

Texas Instruments LMK04610RTQT
Texas Instruments
Clock Synthesizer/Jitter Cleaner Ultra low-noise and low power JESD204B c A 595-LMK04610RTQR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Clock Synthesizer/Jitter Cleaner
RoHS:  
10 Output
6200 MHz
HCSL, HSDS, LVDS, LVPECL
LVCMOS, LVDS, LVPECL
QFN-56
600 MHz
1.7 V
3.465 V
- 40 C
+ 85 C
LMK04610
SMD/SMT
Reel
Brand: Texas Instruments
Moisture Sensitive: Yes
Operating Supply Current: 22.5 mA
Product: Clock Jitter Cleaners
Product Type: Clock Synthesizers / Jitter Cleaners
Factory Pack Quantity: 2000
Subcategory: Clock & Timer ICs
Type: Ultra Low Noise, Low Power
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390020
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LMK04610 Clock Jitter Cleaner

Texas Instruments LMK04610 Clock Jitter Cleaner is a high-performance and low-power jitter cleaner with JESD204B support. The LMK04610 device is very flexible in meeting many application requirements. The typical use case for LMK04610 is a cascaded Dual Loop Jitter Cleaner with optional support for JESD204B. In addition to dual-loop operation, the LMK04610 may be configured for single-loop or clock distribution modes by powering down various blocks.