LMK05318RGZT

Texas Instruments
595-LMK05318RGZT
LMK05318RGZT

Mfr.:

Description:
Clock Synthesizer/Jitter Cleaner Ultra-low jitter sin gle channel network A 595-LMK05318RGZR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 95

Stock:
95 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp525.980 Rp525.980
Rp420.307 Rp4.203.070
Rp394.072 Rp9.851.800
Rp365.085 Rp36.508.500
Full Reel (Order in multiples of 250)
Rp351.326 Rp87.831.500
Rp343.070 Rp171.535.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Clock Synthesizer/Jitter Cleaner
RoHS:  
8 Output
800 MHz
VQFN-48
800 MHz
3.135 V
3.465 V
- 40 C
+ 85 C
LMK05318
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Operating Supply Current: 38 mA
Product: Clock Network Synchronizers
Product Type: Clock Synthesizers / Jitter Cleaners
Factory Pack Quantity: 250
Subcategory: Clock & Timer ICs
Type: Ultra Low Jitter
Unit Weight: 133,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

LMK05318 Network Synchronizer Clock with BAW

Texas Instruments LMK05318 Network Synchronizer Clock with BAW provides jitter cleaning, clock generation, advanced clock monitoring, and superior hitless switching performance. These features are designed to meet the stringent timing requirements of communications infrastructure and industrial applications. The device's ultra-low jitter and high power supply noise rejection (PSNR) can reduce bit error rates (BER) in high-speed serial links. The device can generate output clocks with a 50fs RMS jitter using TI's proprietary Bulk Acoustic Wave (BAW) VCO technology, independent of the jitter and frequency of the XO and reference inputs.

Bulk Acoustic Wave (BAW) Technology

Texas Instruments Bulk Acoustic Wave (BAW) Technology is designed to implement stable, secure and high-performance communications infrastructure and connectivity. BAW is a micro-resonator technology enabling the integration of high-precision and ultra-low-jitter clocks directly into packages that contain other circuits. A cleaner wired and wireless signal is delivered by a crystal-less package over networks. There are more design options and flexibility in a wider range of applications and environments with a simplified design integrated on a single chip.