LMK3C0105V33RERR

Texas Instruments
595-LMK3C0105V33RERR
LMK3C0105V33RERR

Mfr.:

Description:
Clock Generators & Support Products 5 output reference-l ess clock generator

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.000

Stock:
1.000 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp73.934 Rp73.934
Rp55.221 Rp552.210
Rp50.452 Rp1.261.300
Rp45.315 Rp4.531.500
Rp42.746 Rp10.686.500
Rp41.829 Rp20.914.500
Rp39.994 Rp39.994.000
Full Reel (Order in multiples of 3000)
Rp39.811 Rp119.433.000
6.000 Quote

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Clock Generators & Support Products
RoHS:  
4 Output
200 MHz
TQFN-16
60 %
0.5 ps
3.465 V
1.71 V
LMK3C0105
125.8 mA
- 40 C
+ 85 C
SMD/SMT
Reel
Cut Tape
Brand: Texas Instruments
Moisture Sensitive: Yes
Operating Supply Voltage: 1.8 V, 2.5 V, 3.3 V
Output Type: LVCMOS
Product: Clock Generators
Product Type: Clock Generators
Factory Pack Quantity: 3000
Subcategory: Clock & Timer ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

LMK3C0105/LMK3C0105-Q1 BAW Clock Generators

Texas Instruments LMK3C0105/LMK3C0105-Q1 Programmable BAW Clock Generators are 5-output reference-less clock generators with SSC support. The device is based on TI's proprietary Bulk Acoustic Wave (BAW) technology and provides ±25ppm clock outputs without any crystal or external clock reference. The device can simultaneously provide five SSC clocks, five non-SSC clocks, or mixed SSC and non-SSC clocks. Up to three different output frequencies can be generated across the five outputs. Each output channel can select either FOD as the frequency source to generate four LVCMOS clocks; the REF_CTRL pin functions as a fifth LVCMOS clock output and can choose either FOD as the source.