LMK5B12212RGCR

Texas Instruments
595-LMK5B12212RGCR
LMK5B12212RGCR

Mfr.:

Description:
Clock Synthesizer/Jitter Cleaner Ultra-low-jitter 12 -output one DPLL t

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 4000   Multiples: 4000
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 4000)
Rp545.427 Rp2.181.708.000

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Clock Synthesizer/Jitter Cleaner
12 Output
1.25 GHz
Differential
Differential, Single-Ended
VQFN-64
800 MHz
3.135 V
3.465 V
- 40 C
+ 85 C
LMK5B12212
SMD/SMT
Reel
Brand: Texas Instruments
Development Kit: LMK5B12212EVM
Product: Network Synchronizer
Product Type: Clock Synthesizers / Jitter Cleaners
Factory Pack Quantity: 4000
Subcategory: Clock & Timer ICs
Type: Network Synchronizer and Jitter Cleaner
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.