LMK5C33414ARGCT

Texas Instruments
595-LMK5C33414ARGCT
LMK5C33414ARGCT

Mfr.:

Description:
Clock Synthesizer/Jitter Cleaner Three DPLL three AP LL four-input and 1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 204

Stock:
204 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.278.716 Rp1.278.716
Rp1.056.179 Rp10.561.790
Rp1.000.407 Rp25.010.175
Rp987.932 Rp98.793.200

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Clock Synthesizer/Jitter Cleaner
RoHS:  
14 Output
1.25 GHz
HSCL, HSDS/ LVPECL, LVCMOS, LVDS
HCSL, LVCMOS, LVDS, LVPECL, XTAL
VQFN-64
200 MHz, 800 MHz
3.135 V
3.465 V
- 40 C
+ 105 C
LMK5C33414A
SMD/SMT
Brand: Texas Instruments
Moisture Sensitive: Yes
Operating Supply Current: 850 mA, 965 mA, 1.085 A
Product: Clock Jitter Cleaners / Synchronizers
Product Type: Clock Synthesizers / Jitter Cleaners
Factory Pack Quantity: 250
Subcategory: Clock & Timer ICs
Type: Network Synchronizer and Jitter Cleaner
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
8542399000
CAHTS:
8542310000
USHTS:
8542310030
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LMK5C33414A High-Performance Network Synchronizer

Texas Instruments LMK5C33414A High-Performance Network Synchronizer includes a jitter cleaner designed to meet stringent wireless communications and infrastructure application requirements. The network synchronizer integrates three DPLLs to provide hitless jitter and switching attenuation with programmable loop bandwidth and no external loop filters. This feature maximizes the flexibility and ease of use of the device. Each DPLL phase locks a paired APLL to a reference input.