LMK61E07-SIAT

Texas Instruments
595-LMK61E07-SIAT
LMK61E07-SIAT

Mfr.:

Description:
Clock Generators & Support Products Multi-signal format ultra-low jitter pr A 595-LMK61E07-SIAR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 910

Stock:
910 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp595.144 Rp595.144
Rp485.986 Rp4.859.860
Rp457.733 Rp11.443.325
Rp426.361 Rp42.636.100
Full Reel (Order in multiples of 250)
Rp407.281 Rp101.820.250
Rp398.475 Rp199.237.500
1.000 Quote
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Clock Generators & Support Products
RoHS:  
Programmable Clock Generator
1 Output
1 GHz
QFM-6
55 %
90 fs
3.465 V
3.135 V
LMK61E07
162 mA
- 40 C
+ 85 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Operating Supply Voltage: 3.3 V
Output Type: HCSL, LVDS, LVPECL
Product Type: Clock Generators
Factory Pack Quantity: 250
Subcategory: Clock & Timer ICs
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
8542391090
USHTS:
8542310030
ECCN:
EAR99

LMK61E07 Ultra-Low Jitter Oscillators

Texas Instruments LMK61E07 Ultra-Low Jitter Programmable Oscillator with Internal EEPROM is a functional solution to generate commonly used reference clocks. The device provides a fractional-N frequency synthesizer with integrated VCOs, resulting in ultra-low noise with high performance. The flexible output can be configured with options of LVPECL, LVDS, or HCSL. A factory-programmed default output frequency is triggered via the self-start-up feature from the on-chip EEPROM. Another option offered for the output frequency consists of the device registering and EEPROM settings being fully programmable in-system through an I2C serial interface. The Texas Instruments LMK61E07, by way of the I2C serial interface, provides fine and coarse frequency margining control, creating a digitally-controlled oscillator (DCXO).