LMK61E2-100M00EVM

Texas Instruments
595-LMK61E2100M00EVM
LMK61E2-100M00EVM

Mfr.:

Description:
Clock & Timer Development Tools LMK61E2-100M00EVM

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.913.121 Rp1.913.121

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Clock & Timer Development Tools
RoHS: N
Evaluation Modules
Clock Oscillator
LMK61E2-100M00SIA
100 MHz
Brand: Texas Instruments
Description/Function: Ultra low jitter fixed frequency oscillator evaluation module
For Use With: LP5907
Interface Type: USB
Operating Supply Voltage: 3.3 V, 5.5 V
Product Type: Clock & Timer Development Tools
Series: LMK61E2-100M00
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 8,513 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
United States
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.