LMK6CA026214DDLFR

Texas Instruments
595-LMK6CA026214DDLF
LMK6CA026214DDLFR

Mfr.:

Description:
Standard Clock Oscillators Low-jitter high-per formance bulk-acous

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.995

Stock:
2.995 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 25
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp64.211 Rp64.211
Rp55.221 Rp552.210
Rp52.470 Rp1.311.750
Full Reel (Order in multiples of 3000)
Rp52.470 Rp157.410.000

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Standard Clock Oscillators
RoHS:  
Standard Oscillators
VSON-4
26.214 MHz
25 PPM
2.2 pF
1.7 V
3.5 V
LVCMOS
SMD/SMT
- 40 C
+ 105 C
2.6 mm (0.102 in)
2.1 mm (0.083 in)
1 mm (0.039 in)
LMK6C
Reel
Cut Tape
Brand: Texas Instruments
Current Rating: 72 mA
Duty Cycle - Max: 55 %
Operating Supply Voltage: 1.8 V
Factory Pack Quantity: 3000
Subcategory: Oscillators
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
TARIC:
8541600000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

LMK6x Low Jitter High-Performance BAW Oscillators

Texas Instruments LMK6x Low Jitter High-Performance BAW Oscillators are ultra-low, fixed-frequency oscillators incorporating the BAW as the resonator source. The devices are factory-programmed per specific operation mode, including frequency, voltage, output type, and function pin. With a high-performance fractional frequency divider, the TI LMK6x can produce any frequency within the specified range providing a single device family for all frequency needs.