LMK6CE048000CDLFR

Texas Instruments
595-K6CE048000CDLFR
LMK6CE048000CDLFR

Mfr.:

Description:
Standard Clock Oscillators

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.000

Stock:
3.000 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp64.211 Rp64.211
Rp55.221 Rp552.210
Rp52.470 Rp1.311.750
Rp47.700 Rp4.770.000
Rp43.847 Rp10.961.750
Rp43.113 Rp21.556.500
Rp41.279 Rp41.279.000
Full Reel (Order in multiples of 3000)
Rp36.875 Rp110.625.000
Rp36.692 Rp220.152.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Standard Clock Oscillators
RoHS:  
Standard Oscillators
VSON-4
48 MHz
25 PPM
2.2 pF
2.37 V
3.5 V
LVCMOS
SMD/SMT
- 40 C
+ 105 C
2.5 mm (0.098 in)
2 mm (0.079 in)
1 mm (0.039 in)
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Current Rating: 88 mA
Duty Cycle - Max: 55 %
Operating Supply Voltage: 2.5 V
Factory Pack Quantity: 3000
Subcategory: Oscillators
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542390090
TARIC:
8541600000
MXHTS:
8542399999
ECCN:
EAR99

LMK6x Low Jitter High-Performance BAW Oscillators

Texas Instruments LMK6x Low Jitter High-Performance BAW Oscillators are ultra-low, fixed-frequency oscillators incorporating the BAW as the resonator source. The devices are factory-programmed per specific operation mode, including frequency, voltage, output type, and function pin. With a high-performance fractional frequency divider, the TI LMK6x can produce any frequency within the specified range providing a single device family for all frequency needs.