LMP7300MMX/NOPB

Texas Instruments
926-LMP7300MMX/NOPB
LMP7300MMX/NOPB

Mfr.:

Description:
Analog Comparators Micropower precisio n single comparator A 926-LMP7300MME/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 3500   Multiples: 3500
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3500)
Rp31.188 Rp109.158.000
Rp30.638 Rp214.466.000

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp72.100
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp63.844
Min:
1

Similar Product

Texas Instruments LMP7300MME/NOPB
Texas Instruments
Analog Comparators MicroPwr Prec Cmptr & Prec Ref A 926-LMP A 926-LMP7300MM/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog Comparators
RoHS:  
SMD/SMT
VSSOP-8
1 Channel
Open Collector
7.7 us
Precision
2.7 V
12 V
9 uA
750 uV
3 nA
- 40 C
+ 125 C
LMP7300
Reel
Brand: Texas Instruments
CMRR - Common Mode Rejection Ratio: 80 dB
Input Type: Differential
Ios - Input Offset Current: 500 pA
Product: Analog Comparators
Product Type: Analog Comparators
PSRR - Power Supply Rejection Ratio: 80 dB
Shutdown: No Shutdown
Factory Pack Quantity: 3500
Subcategory: Amplifier ICs
Unit Weight: 31 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.