LMP7707MFX/NOPB

Texas Instruments
926-LMP7707MFX/NOPB
LMP7707MFX/NOPB

Mfr.:

Description:
Precision Amplifiers Precision CMOS Inpu t RRIO Wide Supply A A 926-LMP7707MF/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp65.128 Rp65.128
Rp49.167 Rp491.670
Rp45.131 Rp1.128.275
Rp40.728 Rp4.072.800
Rp38.527 Rp9.631.750
Rp38.160 Rp19.080.000
Rp37.059 Rp37.059.000
Full Reel (Order in multiples of 3000)
Rp34.674 Rp104.022.000
Rp34.490 Rp206.940.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp76.870
Min:
1

Similar Product

Texas Instruments LMP7707MF/NOPB
Texas Instruments
Precision Amplifiers Prec 16Mhz RRIO 12V Op Amp A 926-LMP7707 A 926-LMP7707MFX/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Precision Amplifiers
RoHS:  
130 dB
SOT-23-5
SMD/SMT
- 40 C
+ 125 C
LMP7707
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
In - Input Noise Current Density: 1 fA
Input Type: Rail-to-Rail
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Precision Amplifiers
PSRR - Power Supply Rejection Ratio: 86 dB
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
Technology: CMOS
Voltage Gain dB: 130 dB
Unit Weight: 6,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.