LMP7721MA/NOPB

Texas Instruments
926-LMP7721MA/NOPB
LMP7721MA/NOPB

Mfr.:

Description:
Precision Amplifiers 3 FEMTOAMPERE INPUT BIAS CURR PREC AMP A A 926-LMP7721MAX/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.035

Stock:
2.035 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 70
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp134.660 Rp134.660
Rp103.838 Rp1.038.380
Rp96.133 Rp2.403.325

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp106.957
Min:
1

Similar Product

Texas Instruments LMP7721MAX/NOPB
Texas Instruments
Operational Amplifiers - Op Amps 3 Femtoampere Input Bias Current Precisi A 926-LMP7721MA/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Precision Amplifiers
RoHS:  
1 Channel
17 MHz
12.8 V/us
26 uV
3 fA
5.5 V
1.8 V
1.3 mA
60 mA
100 dB
6.5 nV/sqrt Hz
SOIC-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
LMP7721
Tube
Brand: Texas Instruments
Development Kit: LMP7721MAEVALMF/NOPB
In - Input Noise Current Density: 10 fA
Input Type: Rail-to-Rail
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Precision Amplifiers
PSRR - Power Supply Rejection Ratio: 84 dB
Factory Pack Quantity: 95
Subcategory: Amplifier ICs
Vcm - Common Mode Voltage: 1.8 V to 5.5 V
Voltage Gain dB: 120 dB
Unit Weight: 83 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.