LMP7731MA/NOPB

Texas Instruments
926-LMP7731MA/NOPB
LMP7731MA/NOPB

Mfr.:

Description:
Precision Amplifiers 2.9 nV/sqrt(Hz) Low Noise Prec RRIO Amp A 926-LMP7731MAX/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 220

Stock:
220
Can Dispatch Immediately
On Order:
760
Expected 29/06/2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp42.563 Rp42.563
Rp31.555 Rp315.550
Rp25.868 Rp646.700
Rp24.584 Rp2.335.480
Rp24.033 Rp6.849.405
Rp23.116 Rp13.176.120
Rp22.566 Rp23.581.470
Rp21.832 Rp55.999.080
Rp21.465 Rp108.076.275

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Precision Amplifiers
RoHS:  
1 Channel
22 MHz
2.4 V/us
6 uV
14 nA
5.5 V
1.8 V
2.5 mA
49 mA
120 dB
2.9 nV/sqrt Hz
SOIC-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
LMP7731
Tube
Brand: Texas Instruments
In - Input Noise Current Density: 2.2 pA
Input Type: Rail-to-Rail
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Precision Amplifiers
PSRR - Power Supply Rejection Ratio: 111 dB
Factory Pack Quantity: 95
Subcategory: Amplifier ICs
Voltage Gain dB: 130 dB
Unit Weight: 187 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.