LMP7732MM/NOPB

Texas Instruments
926-LMP7732MM/NOPB
LMP7732MM/NOPB

Mfr.:

Description:
Operational Amplifiers - Op Amps Dual 2.9 nV/sqrt(Hz) Low Noise Precisio A 926-LMP7732MME/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.004

Stock:
3.004 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp67.330 Rp67.330
Rp50.635 Rp506.350
Rp46.599 Rp1.164.975
Rp42.012 Rp4.201.200
Rp39.811 Rp9.952.750
Rp39.444 Rp19.722.000
Full Reel (Order in multiples of 1000)
Rp37.242 Rp37.242.000
Rp35.958 Rp71.916.000
Rp35.408 Rp177.040.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp67.330
Min:
1

Similar Product

Texas Instruments LMP7732MME/NOPB
Texas Instruments
Operational Amplifiers - Op Amps 2.9nV/sqrtHz Lo Nois e RRIO Amp A 926-LM A 926-LMP7732MM/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
2 Channel
22 MHz
2.4 V/us
600 uV
85 nA
5.5 V
1.8 V
5 mA
49 mA
130 dB
2.9 nV/sqrt Hz
VSSOP-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
LMP7732
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
In - Input Noise Current Density: 2.2 pA
Input Type: Rail-to-Rail
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 111 dB
Factory Pack Quantity: 1000
Subcategory: Amplifier ICs
Unit Weight: 26,500 mg
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
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.