LMP8602MMX/NOPB

Texas Instruments
926-LMP8602MMX/NOPB
LMP8602MMX/NOPB

Mfr.:

Description:
Current Sense Amplifiers -22 to 60V bi-direc tional current sense A 926-LMP8602MME/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 363

Stock:
363
Can Dispatch Immediately
On Order:
7.000
Expected 08/06/2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3500)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp78.888 Rp78.888
Rp59.625 Rp596.250
Rp54.671 Rp1.366.775
Rp49.351 Rp4.935.100
Rp46.782 Rp11.695.500
Rp46.599 Rp23.299.500
Rp43.663 Rp43.663.000
Full Reel (Order in multiples of 3500)
Rp43.297 Rp151.539.500
7.000 Quote
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp100.353
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp101.270
Min:
1

Similar Product

Texas Instruments LMP8602MME/NOPB
Texas Instruments
Current Sense Amplifiers 60V Common Md Fxd Gn Bdrect Crnt Snse Am DISC-BY-MFG-01/26
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Current Sense Amplifiers
RoHS:  
LMP8602
1 Channel
60 kHz
- 22 V to 60 V
80 dB
1 mV
5.5 V
3 V
1.5 mA
0.5 %
- 40 C
+ 125 C
SMD/SMT
VSSOP-8
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Gain V/V: 50 V/V
Product: Current Sense Amplifiers
Product Type: Current Sense Amplifiers
PSRR - Power Supply Rejection Ratio: 70 dB
Factory Pack Quantity: 3500
Subcategory: Amplifier ICs
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
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

LMP860x/LMP860x-Q1 60V Current Sensing Amplifiers

Texas Instruments LMP860x/LMP860x-Q1 60V Fixed Gain Current Sensing Precision Amplifiers amplify and filter small differential signals in the presence of high common-mode voltages. The input common-mode voltage range of these devices is -22V to +60V when operating from a single 5V supply. With a 3.3V supply, the input common-mode voltage range is from -4V to +27V. Texas Instruments LMP860x/LMP860x-Q1 fixed gain current sensing precision amplifiers are members of the LMP® family and are ideal for use in unidirectional and bidirectional current sensing applications. The LMP8602/LMP8602-Q1 has a precise gain of 50x, while the LMP8603/LMP8603-Q1 has a precise gain of 100x. These precise gain figures can drive an ADC to its full-scale value in most targeted applications. The LMP8602-Q1 and LMP8603-Q1 incorporate enhanced manufacturing and support processes for the automotive market, including defect detection methodologies.