LMP8672MAX/NOPB

Texas Instruments
926-LMP8672MAX/NOPB
LMP8672MAX/NOPB

Mfr.:

Description:
Precision Amplifiers Dual 40V Low Noise P recision Amplifiers A 926-LMP8672MA/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.689

Stock:
1.689 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp173.003 Rp173.003
Rp134.660 Rp1.346.600
Rp125.120 Rp3.128.000
Rp114.479 Rp11.447.900
Rp108.608 Rp27.152.000
Rp106.407 Rp53.203.500
Rp104.022 Rp104.022.000
Full Reel (Order in multiples of 2500)
Rp97.968 Rp244.920.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
Rp168.049
Min:
1

Similar Product

Texas Instruments LMP8672MA/NOPB
Texas Instruments
Precision Amplifiers Dual 40V Low Noise P recision Amplifiers A 926-LMP8672MAX/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Precision Amplifiers
RoHS:  
+/- 22 V
+/- 2.5 V
115 dB
SOIC-8
SMD/SMT
- 40 C
+ 125 C
LMP8672
Reel
Cut Tape
MouseReel
Amplifier Type: Low Noise Amplifier
Brand: Texas Instruments
Product: Precision Amplifiers
Product Type: Precision Amplifiers
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Unit Weight: 76 mg
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
8542319000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LMP8672 Low Noise Precision Amplifiers

Texas InstrumentsLMP8672 Dual 40V Low Noise Precision Amplifiers combine great precision, low noise, and a wide operating voltage range to provide a high SNR and a wide dynamic range. The AC performance of LMP8672 precision amplifiers allows them to be used over a wide frequency without degradation. LMP8672 precision amplifiers offer an extremely high open-loop gain of 135dB, low voltage noise density (2.5nV/√Hz), and superb linearity of 0.000009%. These TI precision amplifiers also feature a high slew rate of ±20V/µs and an output current capability of ±26mA. The Texas Instruments LMP8672 are ideal for use in applications requiring DC precision and low noise, such as precision PLL filters, multi-feedback, and multi-pole active filters, GPS receivers, and precision control loop systems.