LMP93601NHZR

Texas Instruments
595-LMP93601NHZR
LMP93601NHZR

Mfr.:

Description:
Analog to Digital Converters - ADC Low-noise High gain 3-CH AFE A 595-LMP93 A 595-LMP93601NHZT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 4500   Multiples: 4500
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 4500)
Rp104.022 Rp468.099.000

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
LMP93601
SMD/SMT
WQFN-24
16 bit
3 Channel
SPI
Sigma-Delta
2.7 V to 5.5 V
2.7 V to 5.5 V
- 25 C
+ 85 C
Reel
Brand: Texas Instruments
Features: 3-Channel AFE for Thermopile Sensors
Product Type: ADCs - Analog to Digital Converters
Factory Pack Quantity: 4500
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Singapore
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.