LMR14010ADDCT

Texas Instruments
595-LMR14010ADDCT
LMR14010ADDCT

Mfr.:

Description:
Switching Voltage Regulators SIMPLE SWITCHER 4-V to 40-V 1-A step-d A A 595-LMR14010ADDCR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.209

Stock:
1.209 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp32.839 Rp32.839
Rp24.033 Rp240.330
Rp21.832 Rp545.800
Rp19.447 Rp1.944.700
Full Reel (Order in multiples of 250)
Rp18.346 Rp4.586.500
Rp17.686 Rp8.843.000
Rp17.594 Rp17.594.000
Rp16.511 Rp41.277.500
Rp16.144 Rp80.720.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp25.868
Min:
1

Similar Product

Texas Instruments LMR14010ADDCR
Texas Instruments
Switching Voltage Regulators SIMPLE SWITCHER 4-V to 40-V 1-A step-d A A 595-LMR14010ADDCT

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
SOT-23-THIN-6
Buck
800 mV to 30 V
1 A
1 Output
4 V
40 V
30 uA
700 kHz
- 40 C
+ 125 C
LMR14010A
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Voltage: 12 V
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 4 V
Type: Step-Down Converter
Unit Weight: 11,800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310030
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

LMR14010A Step-Down Converters

Texas Instruments LMR14010A Step-Down Converters are the Pulse Width Modulation (PWM) DC-to-DC buck regulators with a wide input voltage ranging from 4V to 40V. These converters operate at a fixed frequency of 0.7MHz, allowing the use of small external components while minimizing output ripple voltage. The device has built-in protection features such as pulse-by-pulse current limit, thermal sensing, and shutdown due to excessive power dissipation. The LMR14010A step-down converters feature soft-start, low dropout operation, and ultra-high efficiency at light load with Eco-mode™. Typical applications include smart meters, appliances, elevators, escalators, and cameras.