LMR14020SEVM

Texas Instruments
595-LMR14020SEVM
LMR14020SEVM

Mfr.:

Description:
Power Management IC Development Tools LMR14020S Eval Mod

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.078.928 Rp1.078.928

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Voltage Regulator - Switching Regulator
7 V to 30 V
3.3 V/5 V
LMR14020S
LMR14020S
Brand: Texas Instruments
Description/Function: A fully assembled and tested circuit for evaluating the step-down converter
Dimensions: 76 mm x 76 mm
For Use With: LMR14020S
Output Current: 2 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: SIMPLE SWITCHER
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

LMR140x0SEVM/LMR140x0QDPREVM Evaluation Modules

Texas Instruments LMR140x0SEVM/LMR140x0QDPREVM Step-Down Regulator Evaluation Modules (EVMs) are fully assembled and tested circuits for evaluating the LMR140x0 series step-down converters. The LMR140x evaluation modules operate from 7V to 40V input voltage range. Each evaluation module provides a 5V or 3.3V output at either 2A (LMR14020), 3.5A (LMR14030), or 5A (LMR14050). The board has jumper connectors to enable or disable the converter operation, change the output voltage, and synchronize to an external clock. The Texas Instruments LMR140x0SEVM/LMR140x0QDPREVM also has AC signal injection terminals for feedback loop measurements.