LMR14203XMKE/NOPB

Texas Instruments
926-LMR14203XMKENOPB
LMR14203XMKE/NOPB

Mfr.:

Description:
Switching Voltage Regulators SIMPLE SWITCHER 42 V in 0.3A SD Vltg Reg A 926-LMR14203XMK/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 836

Stock:
836 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp62.376 Rp62.376
Rp46.415 Rp464.150
Rp42.379 Rp1.059.475
Rp37.976 Rp3.797.600
Full Reel (Order in multiples of 250)
Rp35.958 Rp8.989.500
Rp35.224 Rp17.612.000
Rp33.390 Rp33.390.000
Rp32.472 Rp81.180.000
Rp31.739 Rp158.695.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp62.376
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp51.919
Min:
1

Similar Product

Texas Instruments LMR14203XMK/NOPB
Texas Instruments
Switching Voltage Regulators SIMPLE SWITCHER 42 V in 0.3A SD Vltg Reg A 926-LMR14203XMKENOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
SOT-23-THIN-6
Buck
765 mV to 34 V
300 mA
1 Output
4.5 V
42 V
1.25 MHz
- 40 C
+ 125 C
LMR14203
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: LMR14203XMKDEMO/NOPB
Moisture Sensitive: Yes
Operating Supply Current: 1.3 mA
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Tradename: Simple Switcher
Type: Step Down
Unit Weight: 36 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

LMR1420x SIMPLE SWITCHER® Step-Down Regulators

Texas Instruments LMR1420x SIMPLE SWITCHER® Step-Down Regulators are PWM DC/DC buck (step-down) regulators with a wide input range of 4.5V to 42V. These devices are suitable for a range of applications such as power conditioning from unregulated sources. These voltage regulators feature a low RDSON (0.9Ω typical) internal switch for maximum efficiency (85% typical). Operating frequency is fixed at 1.25MHz, allowing the use of small external components while still enabling low output voltage ripple. Soft-start can be implemented using the shutdown pin with an external RC circuit, allowing the user to tailor the soft-start time to a specific application.