LMR16006XDDCR

Texas Instruments
595-LMR16006XDDCR
LMR16006XDDCR

Mfr.:

Description:
Switching Voltage Regulators LMR16006 SIMPLE SWIT 60V Buck A 595-LMR1 A 595-LMR16006XDDCT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 87

Stock:
87
Can Dispatch Immediately
On Order:
15.000
Expected 13/08/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp53.387 Rp53.387
Rp42.563 Rp425.630
Rp39.077 Rp976.925
Rp35.224 Rp3.522.400
Rp33.206 Rp8.301.500
Rp32.656 Rp16.328.000
Rp31.739 Rp31.739.000
Full Reel (Order in multiples of 3000)
Rp29.904 Rp89.712.000
Rp29.354 Rp176.124.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp73.017
Min:
1

Similar Product

Texas Instruments LMR16006XDDCT
Texas Instruments
Switching Voltage Regulators SIMPLE SWITCHER_ 60V Buck Regulators A 5 A 595-LMR16006XDDCR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
SOT-23-THIN-6
Buck
800 mV to 55 V
600 mA
1 Output
4 V
60 V
28 uA
700 kHz
- 40 C
+ 125 C
LMR16006
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Operating Supply Current: 28 uA
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Tradename: SIMPLE SWITCHER
Unit Weight: 30 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310030
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LMR16006/LMR16006-Q1 Buck Regulators

Texas Instruments LMR16006/LMR16006Y-Q1 SIMPLE SWITCHER® Buck Regulators are a PWM DC/DC buck (step-down) regulator with a wide input range of 4V to 60V. It is suitable for a wide range of applications, from industrial to automotive, for power conditioning from an unregulated source. The regulator's standby current is 28µA in ECO mode, which is suitable for battery operating systems. An ultra-low 1µA shutdown current can further prolong battery life. Operating frequency is fixed at 0.7MHz (X version) and 2.1MHz (Y version), allowing the use of small external components while still being able to have low output ripple voltage. Soft-start and compensation circuits are implemented internally, which allows the device to be used with minimized external components. The Texas Instruments LMR16006Y-Q1 devices are AEC-Q100 qualified for automotive applications.