LMR16006YDDCTG4
595-LMR16006YDDCTG4
LMR16006YDDCTG4
Mfr.:
Description:
Switching Voltage Regulators SIMPLE SWITCHER® 4V to 60V 600mA St
Switching Voltage Regulators SIMPLE SWITCHER® 4V to 60V 600mA St
Lifecycle:
New Product:
New from this manufacturer.
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
12 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp74.852 | Rp74.852 | |
| Rp56.506 | Rp565.060 | |
| Rp51.919 | Rp1.297.975 | |
| Rp49.901 | Rp4.990.100 | |
| Full Reel (Order in multiples of 250) | ||
| Rp42.196 | Rp10.549.000 | |
| Rp41.279 | Rp41.279.000 | |
| Rp40.361 | Rp100.902.500 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Datasheet
Compliance Codes
- USHTS:
- 8542390090
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Not available
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
