LMR23630AFQDDARQ1

Texas Instruments
595-MR23630AFQDDARQ1
LMR23630AFQDDARQ1

Mfr.:

Description:
Switching Voltage Regulators Automotive Qualified SIMPLE SWITCHER 4V A 595-LMR23630AFQDDAQ1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.498

Stock:
2.498 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp89.528 Rp89.528
Rp67.513 Rp675.130
Rp62.009 Rp1.550.225
Rp55.955 Rp5.595.500
Rp53.203 Rp13.300.750
Rp52.836 Rp26.418.000
Rp49.534 Rp49.534.000
Full Reel (Order in multiples of 2500)
Rp48.250 Rp120.625.000
5.000 Quote
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
Rp110.626
Min:
1

Similar Product

Texas Instruments LMR23630AFQDDAQ1
Texas Instruments
Switching Voltage Regulators Automotive Qualified SIMPLE SWITCHER 4V A 595-MR23630AFQDDARQ1

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
HSOIC-8
Buck
1 V to 28 V
3 A
1 Output
4 V
36 V
75 uA
400 kHz
- 40 C
+ 125 C
AEC-Q100
LMR23630
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Voltage: 4 V to 36 V
Moisture Sensitive: Yes
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 4 V
Tradename: SIMPLE SWITCHER
Type: AC/DC & DC/DC Converters
Unit Weight: 97,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

LMR23630/-Q1 SIMPLE SWITCHER® Step-Down Converter

Texas Instruments LMR23630/LMR23630-Q1 SIMPLE SWITCHER® Step-Down Converter is an easy-to-use 36V, 3A synchronous step-down regulator. With a wide input range from 4.5V to 36V, it is suitable for various applications from industrial to automotive for power conditioning from unregulated sources. Peak current mode control is employed to achieve simple control loop compensation and cycle-by-cycle current limiting. A quiescent current of 75µA makes it suitable for battery powered systems. An ultra-low 2µA shutdown current can further prolong battery life. Internal loop compensation means that the user is free from the tedious task of loop compensation design. This also minimises the external components. The LMR23630-Q1 devices are AEC-Q100 qualified for automotive applications.