LMR24210TL/NOPB

Texas Instruments
926-LMR24210TL/NOPB
LMR24210TL/NOPB

Mfr.:

Description:
Switching Voltage Regulators 42VIN 1A SIMPLE SW N ANO STEP-DOWN REG A A 926-LMR24210TLX/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.876

Stock:
2.876 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp107.141 Rp107.141
Rp81.640 Rp816.400
Rp75.219 Rp1.880.475
Rp72.467 Rp7.246.700
Full Reel (Order in multiples of 250)
Rp61.459 Rp15.364.750
Rp61.092 Rp152.730.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp94.665
Min:
1

Similar Product

Texas Instruments LMR24210TLX/NOPB
Texas Instruments
Switching Voltage Regulators SIMPLE SWITCHER 42 V in 1.0A SD Vltg Reg A 926-LMR24210TL/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
DSBGA-28
Buck
800 mV to 24 V
1 A
1 Output
4.5 V
42 V
1 MHz
- 40 C
+ 125 C
LMR24210
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: LMR24210EVAL/NOPB
Input Voltage: 4.5 V to 42 V
Operating Supply Current: 700 uA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 4.5 V
Tradename: Simple Switcher
Type: Voltage Mode PWM Controller
Unit Weight: 10,200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United Kingdom
The country is subject to change at the time of shipment.

LMR24210 / LMR24220 Step-Down Voltage Regulators

Texas Instruments LMR24210 and LMR24220 SIMPLE SWITCHER® 42Vin step-down voltage regulators in micro SMD packaging feature all the required functions to implement a highly efficient and cost-effective buck regulator. These SIMPLE SWITCHER step-down voltage regulators offer output currents up to 1.0A (LMR24210) or 2.0A (LMR24220) and up to 1MHz switching frequency. LMR242xx series step-down voltage regulators provide programmable soft-start and COT architecture with ERM for reduced component count and ultra-fast transient response. The LRM24210 and LMR24220 are ideal for point-of-load conversions from 5V, 12V, and 24V rails, space-constrained applications, industrial distributed power applications, and power meters.