LMR34215FSC5RNXRQ1

Texas Instruments
595-R34215FSC5RNXRQ1
LMR34215FSC5RNXRQ1

Mfr.:

Description:
Switching Voltage Regulators 4.2-V to 42-V 1.5-A ultra-small synchro A 595-R34215FSC5RNXTQ1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
VQFN-HR-12
Buck
5 V
1.5 A
1 Output
24 uA
2.1 MHz
- 40 C
+ 125 C
AEC-Q100
LMR34215
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Voltage: 4.2 V to 42 V
Moisture Sensitive: Yes
Pin Count: 12
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 4.2 V
Type: Ultra-Small Synchronous Step-Down Converter
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
8542399000
USHTS:
8542390090
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
LMR34215-Q1 Synchronous Step-Down Converter

Texas Instruments LMR34215-Q1 Synchronous Step-Down Converter is an easy-to-use, synchronous, step-down DC/DC converter. With integrated high-side and low-side power MOSFETs, up to 1.5A output current is delivered over a wide input voltage range of 4.2V to 42V. The Texas Instruments LMR34215-Q1 uses peak-current-mode control for optimal efficiency and output voltage accuracy. Precision enable gives flexibility by enabling a direct connection to the wide input voltage or precise control over device start-up and shutdown. With built-in filtering and delay, the power-good flag accurately indicates system status, eliminating the requirement for an external supervisor.

In Stock: 2.425

Stock:
2.425 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
Rp67.330 Rp67.330
Rp50.818 Rp508.180
Rp46.599 Rp1.164.975
Rp42.012 Rp4.201.200
Rp39.811 Rp9.952.750
Rp39.444 Rp19.722.000
Rp38.343 Rp38.343.000
Full Reel (Order in multiples of 3000)
Rp35.408 Rp106.224.000
Rp35.224 Rp211.344.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Similar Product

Texas Instruments LMR34215FSC5RNXTQ1
Texas Instruments
Switching Voltage Regulators 4.2-V to 42-V 1.5-A ultra-small synchro A 595-R34215FSC5RNXRQ1