LMR38015SQDRRRQ1

Texas Instruments
595-LMR38015SQDRRRQ1
LMR38015SQDRRRQ1

Mfr.:

Description:
Switching Voltage Regulators Automotive 80V inpu t 1.5A synchronous

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 70

Stock:
70
Can Dispatch Immediately
On Order:
6.000
Expected 12/11/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp71.549 Rp71.549
Rp53.387 Rp533.870
Rp48.800 Rp1.220.000
Rp43.847 Rp4.384.700
Rp41.462 Rp10.365.500
Rp40.545 Rp20.272.500
Rp38.343 Rp38.343.000
Full Reel (Order in multiples of 3000)
Rp37.059 Rp111.177.000
Rp35.775 Rp214.650.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
WSON-12
Buck
1 V to 75 V
1.5 A
1 Output
4.2 V
80 V
40 uA
525 kHz, 200 kHz to 2.2 MHz
- 40 C
+ 150 C
LMR38015
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Type: Automotive Synchronous Buck Converter
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.