LMR38025FSQDRRRQ1
Images are for reference only
See Product Specifications
See Product Specifications
595-LMR38025FSQDRRQ1
LMR38025FSQDRRRQ1
Mfr.:
Description:
Switching Voltage Regulators Automotive grade 80V input 2.5A synchron
Switching Voltage Regulators Automotive grade 80V input 2.5A synchron
Datasheet:
In Stock: 60
-
Stock:
-
60Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
On Order:
-
9.000Expected 10/08/2026
-
Factory Lead Time:
-
12Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp81.089 | Rp81.089 | |
| Rp61.459 | Rp614.590 | |
| Rp56.506 | Rp1.412.650 | |
| Rp50.085 | Rp5.008.500 | |
| Rp47.516 | Rp11.879.000 | |
| Rp45.865 | Rp45.865.000 | |
| Full Reel (Order in multiples of 3000) | ||
| Rp43.113 | Rp129.339.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Compliance Codes
- CNHTS:
- 8542399000
- CAHTS:
- 8542390000
- USHTS:
- 8542390090
- MXHTS:
- 8542399999
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- China
- Country of Diffusion:
- United States
Indonesia
