LMR51410XFDBVR
Images are for reference only
See Product Specifications
See Product Specifications
595-LMR51410XFDBVR
LMR51410XFDBVR
Mfr.:
Description:
Switching Voltage Regulators SIMPLE SWITCHER 4V t o 42V 1A synchronou
Switching Voltage Regulators SIMPLE SWITCHER 4V t o 42V 1A synchronou
Datasheet:
In Stock: 1.860
-
Stock:
-
1.860 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp23.116 | Rp23.116 | |
| Rp16.750 | Rp167.500 | |
| Rp15.172 | Rp379.300 | |
| Rp13.411 | Rp1.341.100 | |
| Rp12.585 | Rp3.146.250 | |
| Full Reel (Order in multiples of 3000) | ||
| Rp12.585 | Rp37.755.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Datasheet
Compliance Codes
- CNHTS:
- 8542399000
- USHTS:
- 8542390070
- MXHTS:
- 8542399999
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Philippines
- Assembly Country of Origin:
- Philippines
- Country of Diffusion:
- United States
Indonesia
