LMS4684ITLX/NOPB

Texas Instruments
926-LMS4684ITLX/NOPB
LMS4684ITLX/NOPB

Mfr.:

Description:
Analogue Switch ICs 0.5-? on-state resis tance 5-V 2:1 (SPD A 926-LMS4684ITL/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
Rp11.558 Rp34.674.000
Rp11.411 Rp68.466.000

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp27.152
Min:
1

Similar Product

Texas Instruments LMS4684ITL/NOPB
Texas Instruments
Analogue Switch ICs 0.5-? on-state resis tance 5-V 2:1 (SPD A 926-LMS4684ITLX/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analogue Switch ICs
RoHS:  
SMD/SMT
DSBGA-12
2 Channel
2 x SPDT
800 mOhms
1.8 V
5.5 V
60 ns
40 ns
- 40 C
+ 85 C
LMS4684
Reel
Brand: Texas Instruments
Product Type: Analog Switch ICs
Factory Pack Quantity: 3000
Subcategory: Switch ICs
Supply Current - Max: 5 nA
Supply Type: Single Supply
Switch Continuous Current: 400 mA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.