LMS8117ADTX-3.3/NOPB

Texas Instruments
926-LMS8117ADTX33NPB
LMS8117ADTX-3.3/NOPB

Mfr.:

Description:
LDO Voltage Regulators 1A LDO Linear Reg A 926-LMS8117ADT33NOPB A 926-LMS8117ADT33NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 13.559

Stock:
13.559 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp28.253 Rp28.253
Rp20.731 Rp207.310
Rp18.896 Rp472.400
Rp16.658 Rp1.665.800
Rp15.667 Rp3.916.750
Rp15.044 Rp7.522.000
Rp14.879 Rp14.879.000
Full Reel (Order in multiples of 2500)
Rp13.943 Rp34.857.500
Rp13.649 Rp68.245.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
Rp31.005
Min:
1

Similar Product

Texas Instruments LMS8117ADT-3.3/NOPB
Texas Instruments
LDO Voltage Regulators 1A LDO Linear Reg A 926-LMS8117ADTX33NPB A 926-LMS8117ADTX33NPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
TO-252-3
3.3 V
1 A
1 Output
Positive
10 mA
2.5 V
15 V
75 dB
Fixed
0 C
+ 125 C
1.2 V
LMS8117A
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Dropout Voltage - Max: 1.15 V at 100 mA, 1.2 V at 500 mA, 1.25 V at 1 A
Ib - Input Bias Current: 5 mA
Line Regulation: 1 mV
Load Regulation: 1 mV
Moisture Sensitive: Yes
Operating Supply Current: 5 mA
Product: Linear Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Type: Low Dropout Voltage
Voltage Regulation Accuracy: 1 %
Unit Weight: 4 g
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
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.