LMT01DQXT

Texas Instruments
595-LMT01DQXT
LMT01DQXT

Mfr.:

Description:
Board Mount Temperature Sensors 0.5 C Accurate 2-pin Temperature Sensor with a Pulse Train Interface 2-WSON -50 to 150

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 582

Stock:
582 Can Dispatch Immediately
Quantities greater than 582 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp53.203 Rp53.203
Rp45.315 Rp226.575
Rp38.527 Rp385.270
Rp35.958 Rp1.797.900
Rp31.005 Rp3.100.500
Full Reel (Order in multiples of 250)
Rp31.005 Rp7.751.250
Rp29.904 Rp14.952.000
Rp28.987 Rp28.987.000
Rp28.436 Rp56.872.000
Rp27.886 Rp139.430.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp36.142
Min:
1

Similar Product

Texas Instruments LMT01DQXR
Texas Instruments
Board Mount Temperature Sensors 0.5 C Accurate 2-pin Temperature Sensor A 595-LMT01DQXT

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Board Mount Temperature Sensors
RoHS:  
Digital
+/- 0.5 C
- 50 C
+ 150 C
WSON-2
1-Wire
2 V
5.5 V
Local
13 bit
No Shutdown
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Operating Supply Current: 34 uA
Product: Temperature Sensors
Product Type: Board Mount Temperature Sensor ICs
Series: LMT01
Factory Pack Quantity: 250
Subcategory: Sensors
Type: Temperature Sensor
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.