LMT01LPG

Texas Instruments
595-LMT01LPG
LMT01LPG

Mfr.:

Description:
Board Mount Temperature Sensors 0.5 C Accurate 2-pin Temperature Sensor A 595-LMT01LPGM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.461

Stock:
1.461
Can Dispatch Immediately
On Order:
3.000
Expected 18/08/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp36.142 Rp36.142
Rp32.289 Rp161.445
Rp28.987 Rp289.870
Rp27.702 Rp1.385.100
Rp26.602 Rp2.660.200
Rp24.400 Rp12.200.000
Rp23.299 Rp23.299.000
Rp22.199 Rp44.398.000
Rp21.465 Rp107.325.000

Alternative Packaging

Mfr. Part No.:
Packaging:
Ammo Pack
Availability:
In Stock
Price:
Rp36.142
Min:
1

Similar Product

Texas Instruments LMT01LPGM
Texas Instruments
Board Mount Temperature Sensors 0.5 C Accurate 2-pin Temperature Sensor A 595-LMT01LPG

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Board Mount Temperature Sensors
RoHS:  
Digital
+/- 0.5 C
- 50 C
+ 150 C
TO-92-2
1-Wire
2 V
5.5 V
Local
13 bit
No Shutdown
Through Hole
Bulk
Brand: Texas Instruments
Operating Supply Current: 39 uA
Product: Temperature Sensors
Product Type: Board Mount Temperature Sensor ICs
Series: LMT01
Factory Pack Quantity: 1000
Subcategory: Sensors
Unit Weight: 124,700 mg
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
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

LMT01 2-Pin Temperature Sensor

Texas Instruments LMT01 2-Pin Temperature Sensor is a high-accuracy, temperature sensor with an easy-to-use pulse count interface which makes it an ideal digital replacement for PTC or NTC thermistors. These are ideal for both on and off the board in automotive, industrial, and consumer markets. The LMT01 digital pulse count output and high accuracy over a wide temperature range allow pairing with any MCU. This can be done without concern for integrated ADC quality or availability while minimizing software overhead. The LMT01 achieves flat ±0.5°C accuracy with very fine resolution (0.0625°C) over a wide temperature range of -20°C to 90°C without system calibration or hardware/software compensation.
Learn More