LMT85LPG

Texas Instruments
595-LMT85LPG
LMT85LPG

Mfr.:

Description:
Board Mount Temperature Sensors 1.8V-Capable 10 uA A nalog Output Temper A 595-LMT85LPGM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 861

Stock:
861 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp12.842 Rp12.842
Rp11.301 Rp56.505
Rp10.017 Rp100.170
Rp9.540 Rp477.000
Rp9.100 Rp910.000
Rp8.219 Rp4.109.500
Full Reel (Order in multiples of 1000)
Rp7.889 Rp7.889.000
Rp7.760 Rp15.520.000
Rp7.228 Rp36.140.000

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp13.393
Min:
1

Similar Product

Texas Instruments LMT85LPGM
Texas Instruments
Board Mount Temperature Sensors 1.8V-Capable 10 uA A nalog Output Temper A 595-LMT85LPG

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Board Mount Temperature Sensors
RoHS:  
Analog
+/- 0.4 C
- 50 C
+ 150 C
TO-92-3
1.8 V
5.5 V
Local
No Shutdown
Through Hole
Reel
Cut Tape
Brand: Texas Instruments
Operating Supply Current: 5.4 uA
Output Current: 7 mA
Product: Temperature Sensors
Product Type: Board Mount Temperature Sensor ICs
Series: LMT85
Factory Pack Quantity: 1000
Subcategory: Sensors
Type: Analog Output Temperature Sensor
Unit Weight: 36,800 mg
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
8542399000
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LMT8x Temperature Sensors

Texas Instruments LMT8x Temperature Sensors are precision analog output CMOS ICs with a class-AB output structure that gives these devices strong output source and sink current capability for driving heavy loads. TI LMT8x temp sensors are highly accurate over a wide temperature range. LMT84, LMT85, LMT86, and LMT87 have an operating temperature range from -50º to +150ºC. LMT8x devices are ideal for use in a wide variety of applications, including automotive, industrial, white goods, and more.