LMT87QDCKTQ1

Texas Instruments
595-LMT87QDCKTQ1
LMT87QDCKTQ1

Mfr.:

Description:
Board Mount Temperature Sensors 1.5V Multi-Gain Analog Temp Sensor

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.799

Stock:
2.799 Can Dispatch Immediately
Quantities greater than 2799 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp25.317 Rp25.317
Rp21.281 Rp106.405
Rp19.814 Rp198.140
Rp16.566 Rp828.300
Rp15.392 Rp1.539.200
Full Reel (Order in multiples of 250)
Rp15.392 Rp3.848.000
Rp12.971 Rp6.485.500
Rp12.218 Rp12.218.000
Rp11.521 Rp23.042.000
Rp11.136 Rp55.680.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp16.144
Min:
1

Similar Product

Texas Instruments LMT87QDCKRQ1
Texas Instruments
Board Mount Temperature Sensors 1.5V Multi-Gain Anal og Temp Sensor A 59 A 595-LMT87QDCKTQ1

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Board Mount Temperature Sensors
RoHS:  
Analog
+/- 0.4 C
- 50 C
+ 150 C
SC70-5
2.7 V
5.5 V
Local
No Shutdown
SMD/SMT
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Gain: - 13.6 mV/C
Operating Supply Current: 5.4 uA
Output Current: 7 mA
Product: Temperature Sensors
Product Type: Board Mount Temperature Sensor ICs
Series: LMT87
Factory Pack Quantity: 250
Subcategory: Sensors
Type: Analog Output Temperature Sensor
Unit Weight: 7,100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.