LMV1032UPX-06/NOPB

Texas Instruments
926-LMV1032UPX06NOPB
LMV1032UPX-06/NOPB

Mfr.:

Description:
Microphone Preamplifiers Analog input microph one preamplifier fo A 926-LMV1032UP06NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
Rp21.832 Rp65.496.000
Rp21.465 Rp128.790.000

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp55.588
Min:
1

Similar Product

Texas Instruments LMV1032UP-06/NOPB
Texas Instruments
Microphone Preamplifiers Analog input microph one preamplifier fo A 926-LMV1032UPX06NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Microphone Preamplifiers
RoHS:  
1 Channel
DSBGA-4
SMD/SMT
- 40 C
+ 85 C
LMV1032
Reel
Amplifier Type: Electret Microphone Preamplifier
Brand: Texas Instruments
Class: Class-AB
en - Input Voltage Noise Density: 56 nV/sqrt Hz
Operating Supply Current: 60 uA
Product: Microphone Preamplifiers
Product Type: Microphone Preamplifiers
Shutdown: No Shutdown
Factory Pack Quantity: 3000
Subcategory: Audio ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99

FEATURED PRODUCTS
TEXAS INSTRUMENTS