LMV1032UR-25/NOPB

Texas Instruments
926-LMV1032UR25NOPB
LMV1032UR-25/NOPB

Mfr.:

Description:
Microphone Preamplifiers Analog input microph one preamplifier fo A 926-LMV1032URX25NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 388

Stock:
388 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp50.818 Rp50.818
Rp37.976 Rp379.760
Rp34.674 Rp866.850
Rp31.188 Rp3.118.800
Full Reel (Order in multiples of 250)
Rp23.850 Rp5.962.500
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Microphone Preamplifiers
RoHS:  
1 Channel
0.35 %
DSBGA-4
5 V
1.7 V
SMD/SMT
- 40 C
+ 85 C
LMV1032
Reel
Cut Tape
MouseReel
Amplifier Type: Electret Microphone Preamplifier
Brand: Texas Instruments
Class: Class-AB
en - Input Voltage Noise Density: 56 nV/sqrt Hz
Input Signal Type: Single
Operating Supply Current: 60 uA
Output Signal Type: Single
Product: Microphone Preamplifiers
Product Type: Microphone Preamplifiers
PSRR - Power Supply Rejection Ratio: 65 dB
Shutdown: No Shutdown
Factory Pack Quantity: 250
Subcategory: Audio ICs
Supply Type: Single
Unit Weight: 1,200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99

FEATURED PRODUCTS
TEXAS INSTRUMENTS