LMV1099TL/NOPB

Texas Instruments
926-LMV1099TL/NOPB
LMV1099TL/NOPB

Mfr.:

Description:
Microphone Preamplifiers SNR Enhancing Micro phone Amp A 595-T320 A 595-T320AIC3256IYZFT

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp88.428 Rp88.428
Rp67.330 Rp673.300
Rp62.009 Rp1.550.225
Rp56.139 Rp5.613.900
Full Reel (Order in multiples of 250)
Rp52.836 Rp13.209.000
Rp50.635 Rp25.317.500
Rp49.167 Rp49.167.000
Rp48.433 Rp121.082.500
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Product

Texas Instruments TLV320AIC3256IYZFT
Texas Instruments
Interface - CODECs Very Low-Power Stere o Codec with miniDS A 595-T320AIC3256IYZFR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Microphone Preamplifiers
RoHS:  
2 Channel
DSBGA-25
5.5 V
2.7 V
50 dB
SMD/SMT
- 40 C
+ 85 C
LMV1099
Reel
Cut Tape
MouseReel
Amplifier Type: Far Field Microphone Preamplifier
Brand: Texas Instruments
Class: Class-AB
Operating Supply Current: 3.8 mA
Product: Microphone Preamplifiers
Product Type: Microphone Preamplifiers
PSRR - Power Supply Rejection Ratio: 93 dB
Shutdown: Shutdown
Factory Pack Quantity: 250
Subcategory: Audio ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
TEXAS INSTRUMENTS