LMV116MF/NOPB

Texas Instruments
926-LMV116MF/NOPB
LMV116MF/NOPB

Mfr.:

Description:
Operational Amplifiers - Op Amps Sgl Mid-Speed RRO Op amp A 926-LMV116MFX A 926-LMV116MFX/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.734

Stock:
4.734 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp60.175 Rp60.175
Rp44.948 Rp449.480
Rp41.095 Rp1.027.375
Rp36.875 Rp3.687.500
Rp34.857 Rp8.714.250
Rp33.940 Rp16.970.000
Full Reel (Order in multiples of 1000)
Rp32.289 Rp32.289.000
Rp31.372 Rp62.744.000
Rp30.638 Rp153.190.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp51.919
Min:
1

Similar Product

Texas Instruments LMV116MFX/NOPB
Texas Instruments
Operational Amplifiers - Op Amps Single 12-V 45-MHz o perational amplifi A 926-LMV116MF/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
1 Channel
45 MHz
40 V/us
6 mV
400 nA
12 V
2.7 V
600 uA
20 mA
85 dB
40 nV/sqrt Hz
SOT-23-5
SMD/SMT
No Shutdown
- 40 C
+ 85 C
LMV116
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
In - Input Noise Current Density: 1.2 pA
Input Type: Rail-to-Rail
Maximum Dual Supply Voltage: +/- 6 V
Minimum Dual Supply Voltage: +/- 1.25 V
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 72 dB
Factory Pack Quantity: 1000
Subcategory: Amplifier ICs
Technology: Bipolar
Unit Weight: 6,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.