LMV2011MAX/NOPB

Texas Instruments
926-LMV2011MAX/NOPB
LMV2011MAX/NOPB

Mfr.:

Description:
Precision Amplifiers High Prec RRO Op Amp A 926-LMV2011MA/NOP A 926-LMV2011MA/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
Rp32.106 Rp80.265.000
Rp31.739 Rp158.695.000

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
Rp68.981
Min:
1

Similar Product

Texas Instruments LMV2011MA/NOPB
Texas Instruments
Precision Amplifiers High Precision Rail -to-Rail Output Oper A 926-LMV2011MAX/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Precision Amplifiers
RoHS:  
130 dB
SOIC-8
SMD/SMT
0 C
+ 70 C
LMV2011
Reel
Brand: Texas Instruments
In - Input Noise Current Density: 150 fA
Input Type: Rail-to-Rail
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Precision Amplifiers
PSRR - Power Supply Rejection Ratio: 120 dB (Typ)
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Voltage Gain dB: 132 dB
Unit Weight: 187 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.