LMV2011MFX/NOPB

Texas Instruments
926-LMV2011MFX/NOPB
LMV2011MFX/NOPB

Mfr.:

Description:
Precision Amplifiers High Precision Rail -to-Rail Output Oper A 926-LMV2011MF/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.206

Stock:
1.206 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp58.524 Rp58.524
Rp44.030 Rp440.300
Rp40.361 Rp1.009.025
Rp36.325 Rp3.632.500
Rp34.307 Rp8.576.750
Rp33.757 Rp16.878.500
Rp32.839 Rp32.839.000
Full Reel (Order in multiples of 3000)
Rp30.821 Rp92.463.000
Rp30.271 Rp181.626.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp68.981
Min:
1

Similar Product

Texas Instruments LMV2011MF/NOPB
Texas Instruments
Precision Amplifiers Sgl High Prec Rro Op amp A 926-LMV2011MF A 926-LMV2011MFX/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Precision Amplifiers
RoHS:  
1 Channel
3 MHz
4 V/us
120 nV
3 pA
5.25 V
2.7 V
930 uA
17 mA
130 dB
35 nV/sqrt Hz
SOT-23-5
SMD/SMT
No Shutdown
0 C
+ 70 C
LMV2011
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
In - Input Noise Current Density: 150 fA
Input Type: Rail-to-Rail
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Precision Amplifiers
PSRR - Power Supply Rejection Ratio: 120 dB (Typ)
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
Voltage Gain dB: 132 dB
Unit Weight: 6,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.