LMV431AIMF
Images are for reference only
See Product Specifications
See Product Specifications
926-LMV431AIMF
LMV431AIMF
Mfr.:
Description:
Voltage References 1%, low-voltage (1.24-V) adjustable precision shunt regulator 3-SOT-23 -40 to 85
Voltage References 1%, low-voltage (1.24-V) adjustable precision shunt regulator 3-SOT-23 -40 to 85
Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
Datasheet:
In Stock: 15.019
-
Stock:
-
15.019 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
Quantities greater than 15019 will be subject to minimum order requirements.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp24.400 | Rp24.400 | |
| Rp17.667 | Rp176.670 | |
| Rp16.016 | Rp400.400 | |
| Rp14.383 | Rp1.438.300 | |
| Rp11.338 | Rp2.834.500 | |
| Rp11.264 | Rp5.632.000 | |
| Full Reel (Order in multiples of 1000) | ||
| Rp11.173 | Rp11.173.000 | |
| Rp11.118 | Rp22.236.000 | |
| Rp11.081 | Rp55.405.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Similar Product
Texas Instruments
Voltage References LOW-VLTG 1.24V ADJ P REC SHUNT REG A 926 A 926-LMV431AIMFX/NOPB
Compliance Codes
- CNHTS:
- 8542399000
- CAHTS:
- 8542390000
- USHTS:
- 8542390090
- JPHTS:
- 8542390990
- TARIC:
- 8542399000
- MXHTS:
- 8542399999
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Malaysia
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
