LMV641MAE/NOPB
Images are for reference only
See Product Specifications
See Product Specifications
926-LMV641MAE/NOPB
LMV641MAE/NOPB
Mfr.:
Description:
Operational Amplifiers - Op Amps 10 MHz 12V Low Pow e r Amplifier 8-SOIC A 926-LMV641MA/NOPB
Operational Amplifiers - Op Amps 10 MHz 12V Low Pow e r Amplifier 8-SOIC A 926-LMV641MA/NOPB
Datasheet:
In Stock: 390
-
Stock:
-
390 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
12 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp49.718 | Rp49.718 | |
| Rp37.059 | Rp370.590 | |
| Rp33.940 | Rp848.500 | |
| Rp30.271 | Rp3.027.100 | |
| Full Reel (Order in multiples of 250) | ||
| Rp28.620 | Rp7.155.000 | |
| Rp28.069 | Rp14.034.500 | |
| Rp26.602 | Rp26.602.000 | |
| Rp25.868 | Rp64.670.000 | |
| Rp25.317 | Rp126.585.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Alternative Packaging
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp38.894
Min:
1
Datasheet
Images
Models
PCN
SPICE Models
Technical Resources
Compliance Codes
- CNHTS:
- 8542339000
- CAHTS:
- 8542330000
- USHTS:
- 8542330001
- JPHTS:
- 8542330996
- KRHTS:
- 8532331000
- MXHTS:
- 8542330201
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Malaysia
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
