LMV641MGE/NOPB
Images are for reference only
See Product Specifications
See Product Specifications
926-LMV641MGE/NOPB
LMV641MGE/NOPB
Mfr.:
Description:
Operational Amplifiers - Op Amps 10 MHZ 12V LOW POW E R AMPLIFIER A 926-L A 926-LMV641MG/NOPB
Operational Amplifiers - Op Amps 10 MHZ 12V LOW POW E R AMPLIFIER A 926-L A 926-LMV641MG/NOPB
Datasheet:
In Stock: 1.402
-
Stock:
-
1.402 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp45.682 | Rp45.682 | |
| Rp34.124 | Rp341.240 | |
| Rp31.188 | Rp779.700 | |
| Rp27.886 | Rp2.788.600 | |
| Full Reel (Order in multiples of 250) | ||
| Rp26.235 | Rp6.558.750 | |
| Rp24.767 | Rp12.383.500 | |
| Rp24.033 | Rp24.033.000 | |
| Rp23.666 | Rp59.165.000 | |
| Rp23.483 | Rp117.415.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Alternative Packaging
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp45.682
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp44.397
Min:
1
Similar Product
Texas Instruments
Operational Amplifiers - Op Amps 10 MHz 12V Low Pow e r Amplifier 5-SC70 A 926-LMV641MGE/NOPB
Datasheet
Images
Models
PCN
SPICE Models
Technical Resources
Compliance Codes
- CNHTS:
- 8542339000
- CAHTS:
- 8542330000
- USHTS:
- 8542330001
- JPHTS:
- 8542330996
- KRHTS:
- 8532331000
- MXHTS:
- 8542330201
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Malaysia
- Assembly Country of Origin:
- Malaysia
- Country of Diffusion:
- United States
Indonesia
