LMV761MF/NOPB

Texas Instruments
926-LMV761MF/NOPB
LMV761MF/NOPB

Mfr.:

Description:
Analog Comparators Low Vltg Prec Comp A 926-LMV761MFX/NOPB A 926-LMV761MFX/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.691

Stock:
2.691 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp41.095 Rp41.095
Rp30.454 Rp304.540
Rp27.702 Rp692.550
Rp24.767 Rp2.476.700
Rp23.483 Rp5.870.750
Rp22.749 Rp11.374.500
Full Reel (Order in multiples of 1000)
Rp21.648 Rp21.648.000
Rp20.914 Rp41.828.000
Rp20.731 Rp103.655.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp37.976
Min:
1

Similar Product

Texas Instruments LMV761MFX/NOPB
Texas Instruments
Analog Comparators Lo Vtg Prec Cmptr w/ Push-Pull Output A A 926-LMV761MF/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog Comparators
RoHS:  
SMD/SMT
SOT-23-6
1 Channel
Push-Pull
Precision
2.7 V
5.25 V
271 uA
1 mV
50 pA
- 40 C
+ 125 C
LMV761
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
CMRR - Common Mode Rejection Ratio: 80 dB
Input Type: Differential
Ios - Input Offset Current: 5 pA
Product: Analog Comparators
Product Type: Analog Comparators
PSRR - Power Supply Rejection Ratio: 80 dB
Shutdown: No Shutdown
Factory Pack Quantity: 1000
Subcategory: Amplifier ICs
Unit Weight: 8 mg
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
8542399000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.